19410202701 | ||
---|---|---|
DigiKey Part Number | 1195-3821-ND | |
Manufacturer | ||
Manufacturer Product Number | 19410202701 | |
Description | HAN ECO 20E-M-S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Female Module Gray 20+Ground Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 19410202701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 20+Ground | |
Size | 16B | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.29000 | ¥227.29 |
10 | ¥199.02300 | ¥1,990.23 |
100 | ¥178.13820 | ¥17,813.82 |
500 | ¥163.39564 | ¥81,697.82 |