19410165407 | |
---|---|
DigiKey Part Number | 1195-3851-ND |
Manufacturer | |
Manufacturer Product Number | 19410165407 |
Description | HAN-ECO 16B ABDECKKAPPE M. BUGEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19410165407 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-Eco® 16B Housings | |
Specifications | Locking Clip (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.71000 | ¥272.71 |
10 | ¥238.82100 | ¥2,388.21 |
25 | ¥228.49800 | ¥5,712.45 |
50 | ¥221.12780 | ¥11,056.39 |
100 | ¥213.75680 | ¥21,375.68 |
250 | ¥201.96300 | ¥50,490.75 |