19410009981 | ||
---|---|---|
DigiKey Part Number | 1195-19410009981-ND | |
Manufacturer | ||
Manufacturer Product Number | 19410009981 | |
Description | HAN-ECO MODULAR 6B CARRIER FRAME | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Module Female Heavy Duty Docking, Carrier Shell Frame Size B6 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 19410009981 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | B6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.54000 | ¥72.54 |