



19200320232 | |
|---|---|
DigiKey Part Number | 1195-5343-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 19200320232 |
Description | CONN BASE SIDE ENTRY SZ32A M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320232 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.95000 | ¥593.95 |
| 10 | ¥504.87100 | ¥5,048.71 |
| 25 | ¥473.28120 | ¥11,832.03 |
| 50 | ¥450.71120 | ¥22,535.56 |
| 100 | ¥429.22400 | ¥42,922.40 |


























