



17241101102 | |
|---|---|
DigiKey Part Number | 1195-5287-ND |
Manufacturer | |
Manufacturer Product Number | 17241101102 |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17241101102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 1 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Receptacle, Female Sockets | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.22000 | ¥124.22 |
| 11 | ¥104.87091 | ¥1,153.58 |
| 33 | ¥97.04970 | ¥3,202.64 |
| 55 | ¥93.61182 | ¥5,148.65 |
| 110 | ¥89.14609 | ¥9,806.07 |
| 253 | ¥84.06174 | ¥21,267.62 |
| 506 | ¥80.05389 | ¥40,507.27 |
| 1,001 | ¥76.29670 | ¥76,373.00 |





