
17041541601 | |
|---|---|
DigiKey Part Number | 17041541601-ND |
Manufacturer | |
Manufacturer Product Number | 17041541601 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041541601 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11 | ¥298.49455 | ¥3,283.44 |


