154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17041541201

DigiKey Part Number
1195-5262-ND
Manufacturer
Manufacturer Product Number
17041541201
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17041541201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 22
Current Rating (Amps)
1 A
Number of Positions
154 (110 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.86000¥105.86
11¥89.34636¥982.81
33¥82.67727¥2,728.35
55¥79.74982¥4,386.24
110¥75.94409¥8,353.85
253¥71.61229¥18,117.91
506¥68.19723¥34,507.80
1,001¥64.99630¥65,061.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.