17230004102 | ||
---|---|---|
DigiKey Part Number | 1195-5285-ND | |
Manufacturer | ||
Manufacturer Product Number | 17230004102 | |
Description | HAR-BUS HM SCHIRMBL. REIHE Z, TY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield, Lower For Type C | |
Datasheet | Datasheet | |
EDA/CAD Models | 17230004102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Shield, Lower | |
For Use With/Related Products | - | |
Specifications | Type C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
16 | ¥59.73313 | ¥955.73 |
32 | ¥56.43156 | ¥1,805.81 |
64 | ¥55.05516 | ¥3,523.53 |
112 | ¥52.30232 | ¥5,857.86 |
256 | ¥46.79680 | ¥11,979.98 |
512 | ¥44.04410 | ¥22,550.58 |
1,008 | ¥38.53865 | ¥38,846.96 |