Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

17130951201 | |
|---|---|
DigiKey Part Number | 17130951201-ND |
Manufacturer | |
Manufacturer Product Number | 17130951201 |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17130951201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style AB 19 | Current Rating (Amps) 1 A |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2-HB095-GA1-KR | 3M | 0 | 3M15503-ND | ¥0.00000 | Similar |
| HM2P67PDE125N9LF | Amphenol CS (FCI) | 0 | HM2P67PDE125N9LF-ND | ¥22.64680 | Similar |
| HM2P67PDS241N9LF | Amphenol CS (FCI) | 0 | HM2P67PDS241N9LF-ND | ¥27.26608 | Similar |
| HM2P67PME125GFLF | Amphenol CS (FCI) | 0 | HM2P67PME125GFLF-ND | ¥62.59260 | Similar |
| HM2P67PN5119GFLF | Amphenol CS (FCI) | 0 | HM2P67PN5119GFLF-ND | ¥51.96587 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 13 | ¥68.55846 | ¥891.26 |













