2 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
1709450
1709450

1709450

DigiKey Part Number
277-11803-ND
Manufacturer
Manufacturer Product Number
1709450
Description
TERM BLOCK PLUG 2POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1709450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Leg Spring, Push-In Spring
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
6A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
5 A
Type
Plug, Male Pins
Voltage - UL
150 V
Number of Positions
2
Wire Gauge or Range - AWG
20-26 AWG
Positions Per Level
2
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Levels
1
Color
White
Pitch
0.098" (2.50mm)
Contact Mating Finish
Tin
Plug Wire Entry
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77