Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Discontinued at DigiKey | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352033-1 | TE Connectivity AMP Connectors | 128 | A31549-ND | ¥74.93000 | Similar |
| HM2P67PDE125N9LF | Amphenol CS (FCI) | 0 | HM2P67PDE125N9LF-ND | ¥22.64680 | Similar |
| HM2P67PDS241N9LF | Amphenol CS (FCI) | 0 | HM2P67PDS241N9LF-ND | ¥27.26608 | Similar |
| HM2P67PME125GFLF | Amphenol CS (FCI) | 0 | HM2P67PME125GFLF-ND | ¥62.59260 | Similar |
| HM2P67PN5119GFLF | Amphenol CS (FCI) | 0 | HM2P67PN5119GFLF-ND | ¥51.96587 | Similar |






