17041542010 | |
---|---|
DigiKey Part Number | 1195-5265-ND |
Manufacturer | |
Manufacturer Product Number | 17041542010 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041542010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.66000 | ¥165.66 |
11 | ¥145.06636 | ¥1,595.73 |
33 | ¥138.79758 | ¥4,580.32 |
55 | ¥134.32127 | ¥7,387.67 |
110 | ¥129.84427 | ¥14,282.87 |
253 | ¥122.68008 | ¥31,038.06 |
506 | ¥119.09832 | ¥60,263.75 |