17011102204 | ||
---|---|---|
DigiKey Part Number | 1195-8202-ND | |
Manufacturer | ||
Manufacturer Product Number | 17011102204 | |
Description | CONN HEADER 110POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 17011102204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥52.63400 | ¥526.34 |
30 | ¥49.72300 | ¥1,491.69 |
50 | ¥48.51040 | ¥2,425.52 |
100 | ¥46.08490 | ¥4,608.49 |
250 | ¥41.23384 | ¥10,308.46 |
500 | ¥38.80832 | ¥19,404.16 |
1,000 | ¥33.95728 | ¥33,957.28 |
2,500 | ¥32.25942 | ¥80,648.55 |