15290102502000 | |
---|---|
DigiKey Part Number | 15290102502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290102502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290102502000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥41.03300 | ¥410.33 |
100 | ¥36.15300 | ¥3,615.30 |
500 | ¥30.73006 | ¥15,365.03 |
1,000 | ¥26.21093 | ¥26,210.93 |