32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
har-flex®

15230322601000

DigiKey Part Number
1195-15230322601000TR-ND - Tape & Reel (TR)
1195-15230322601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15230322601000
Description
HAR-FLEX STR F 13.65MM 32P PL1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15230322601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.537" (13.64mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
354072-ETE Connectivity Erni1562684-354072-ECT-ND¥37.38000Parametric Equivalent
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.88000¥58.88
10¥50.05800¥500.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
170¥40.98076¥6,966.73
340¥39.02562¥13,268.71
510¥37.92573¥19,342.12
850¥36.58452¥31,096.84
1,190¥35.72708¥42,515.23
1,700¥34.84038¥59,228.65
Manufacturers Standard Package