
354072-E | |
|---|---|
DigiKey Part Number | 2684-354072-ETR-ND - Tape & Reel (TR) 2684-354072-ECT-ND - Cut Tape (CT) 2684-354072-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354072-E |
Description | 32-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354072-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥31.77300 | ¥317.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 170 | ¥26.00818 | ¥4,421.39 |
| 340 | ¥24.76694 | ¥8,420.76 |
| 510 | ¥24.06861 | ¥12,274.99 |
| 850 | ¥23.21709 | ¥19,734.53 |
| 1,190 | ¥22.67286 | ¥26,980.70 |
| 1,700 | ¥22.10998 | ¥37,586.97 |


