
254416-E | |
|---|---|
DigiKey Part Number | 2684-254416-ETR-ND - Tape & Reel (TR) 2684-254416-ECT-ND - Cut Tape (CT) 2684-254416-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254416-E |
Description | SMC M VERT Q 32POS SMT 4.85MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254416-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.388" (9.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥40.62200 | ¥406.22 |
| 100 | ¥34.52480 | ¥3,452.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥32.36348 | ¥8,090.87 |
| 500 | ¥30.81930 | ¥15,409.65 |
| 750 | ¥29.95095 | ¥22,463.21 |
| 1,250 | ¥28.89153 | ¥36,114.41 |
| 1,750 | ¥28.21444 | ¥49,375.27 |
| 2,500 | ¥27.51424 | ¥68,785.60 |


