



15130322601000 | |
|---|---|
DigiKey Part Number | 1195-15130322601000TR-ND - Tape & Reel (TR) 1195-15130322601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130322601000 |
Description | HAR-FLEX STR M 4.85MM 32P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130322601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 10 | ¥38.75300 | ¥387.53 |
| 100 | ¥32.93530 | ¥3,293.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.87288 | ¥7,718.22 |
| 500 | ¥29.40000 | ¥14,700.00 |
| 750 | ¥28.57140 | ¥21,428.55 |
| 1,250 | ¥27.56092 | ¥34,451.15 |
| 1,750 | ¥26.91510 | ¥47,101.42 |
| 2,500 | ¥26.24708 | ¥65,617.70 |








