



15220322601000 | |
|---|---|
DigiKey Part Number | 1195-3407-2-ND - Tape & Reel (TR) 1195-3407-1-ND - Cut Tape (CT) 1195-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220322601000 |
Description | CONN RCPT 32POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220322601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |
| 10 | ¥42.06100 | ¥420.61 |
| 100 | ¥35.75120 | ¥3,575.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥33.24657 | ¥9,309.04 |
| 560 | ¥31.66050 | ¥17,729.88 |
| 840 | ¥30.76823 | ¥25,845.31 |
| 1,400 | ¥29.68013 | ¥41,552.18 |
| 1,960 | ¥28.98473 | ¥56,810.07 |
| 2,800 | ¥28.26528 | ¥79,142.78 |







