14310410301000 | ||
---|---|---|
DigiKey Part Number | 1195-3598-ND | |
Manufacturer | ||
Manufacturer Product Number | 14310410301000 | |
Description | TERM BLOCK PLUG 4POS STR 1.27MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.050" (1.27mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 14310410301000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.050" (1.27mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | IDC | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 2 A | |
Voltage - UL | 16 V | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | 0.05-0.14mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.69100 | ¥336.91 |
25 | ¥31.90800 | ¥797.70 |
50 | ¥31.16760 | ¥1,558.38 |
100 | ¥29.68340 | ¥2,968.34 |
250 | ¥25.97308 | ¥6,493.27 |
500 | ¥25.23094 | ¥12,615.47 |
1,000 | ¥21.52048 | ¥21,520.48 |
2,500 | ¥20.03626 | ¥50,090.65 |