14110913002000 | ||
---|---|---|
DigiKey Part Number | 1195-3641-2-ND - Tape & Reel (TR) 1195-3641-1-ND - Cut Tape (CT) 1195-3641-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14110913002000 | |
Description | TERM BLOCK HDR 9POS 90DEG 2.54MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14110913002000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.19800 | ¥591.98 |
100 | ¥51.82970 | ¥5,182.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.19043 | ¥22,914.26 |
1,200 | ¥35.46247 | ¥42,554.96 |
1,800 | ¥34.78054 | ¥62,604.97 |