14011213101000 | ||
---|---|---|
DigiKey Part Number | 1195-3677-2-ND - Tape & Reel (TR) 1195-3677-1-ND - Cut Tape (CT) 1195-3677-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14011213101000 | |
Description | TERM BLK 12P TOP ENT 2.54MM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14011213101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.94800 | ¥299.48 |
100 | ¥26.38480 | ¥2,638.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.89960 | ¥5,474.90 |
500 | ¥19.78896 | ¥9,894.48 |
750 | ¥18.46961 | ¥13,852.21 |
1,250 | ¥17.54614 | ¥21,932.68 |
1,750 | ¥17.15036 | ¥30,013.13 |
2,500 | ¥16.82056 | ¥42,051.40 |