14010513101000 | ||
---|---|---|
DigiKey Part Number | 1195-14010513101000TR-ND - Tape & Reel (TR) 1195-14010513101000CT-ND - Cut Tape (CT) 1195-14010513101000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14010513101000 | |
Description | TERM BLK 5POS TOP ENT 2.54MM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14010513101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.26268 | ¥2,565.67 |
500 | ¥9.38296 | ¥4,691.48 |
750 | ¥8.79659 | ¥6,597.44 |
1,250 | ¥8.50330 | ¥10,629.12 |
1,750 | ¥7.91691 | ¥13,854.59 |
2,500 | ¥7.62369 | ¥19,059.22 |
6,250 | ¥7.47707 | ¥46,731.69 |