
11136000302 | |
|---|---|
DigiKey Part Number | 11136000302-ND |
Manufacturer | |
Manufacturer Product Number | 11136000302 |
Description | HAN-YELLOCK 60M BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11136000302 Models |
Category | Lock Location Push Button Snap Lock on Hood Carrier |
Manufacturer HARTING | Size / Dimension 4.094" L x 2.236" W x 0.921" H (104.00mm x 56.80mm x 23.40mm) |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥620.23000 | ¥620.23 |













