Base - Box Mount Connector Side Entry, Dual M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11126001216

DigiKey Part Number
11126001216-ND
Manufacturer
Manufacturer Product Number
11126001216
Description
HAN-YELLOCK 60 SURFACE MOUNT HOU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126001216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.528" L x 3.228" W x 2.862" H (115.00mm x 82.00mm x 72.70mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Feed Through
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry, Dual
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Base Product Number
Thread Size
M32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥801.32000¥801.32
Manufacturers Standard Package