
11126001212 | |
|---|---|
DigiKey Part Number | 11126001212-ND |
Manufacturer | |
Manufacturer Product Number | 11126001212 |
Description | CONN BASE SIDE ENTRY M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001212 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.528" L x 3.228" W x 2.862" H (115.00mm x 82.00mm x 72.70mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥764.14000 | ¥764.14 |



























