11050006222 | ||
---|---|---|
DigiKey Part Number | 11050006222-ND | |
Manufacturer | ||
Manufacturer Product Number | 11050006222 | |
Description | HAN-YELLOCK FEMALE CONTACT AWG 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 11050006222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥50.56960 | ¥5,056.96 |