10361080006 | ||
---|---|---|
DigiKey Part Number | 1195-7311-ND | |
Manufacturer | ||
Manufacturer Product Number | 10361080006 | |
Description | HAN-KIT-EX8D CRIMP - HAN EX 8D, | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 8 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,216.94000 | ¥1,216.94 |
10 | ¥1,116.71900 | ¥11,167.19 |
25 | ¥1,073.76840 | ¥26,844.21 |
50 | ¥1,037.97600 | ¥51,898.80 |