10361040001 | ||
---|---|---|
DigiKey Part Number | 1195-7307-ND | |
Manufacturer | ||
Manufacturer Product Number | 10361040001 | |
Description | HAN-KIT-EX4A SCREW TERMINAL - HA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.61000 | ¥835.61 |