10360050001 | |
---|---|
DigiKey Part Number | 10360050001-ND |
Manufacturer | |
Manufacturer Product Number | 10360050001 |
Description | HAN-KIT-EXQ5 SCREW TERMINAL - HA |
Customer Reference | |
Detailed Description | 5 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10360050001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 5 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |