Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 09990000509 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,126.78000 | ¥3,126.78 |
5 | ¥3,025.93400 | ¥15,129.67 |
10 | ¥2,925.06600 | ¥29,250.66 |
25 | ¥2,824.20480 | ¥70,605.12 |