
09930010126 | |
|---|---|
DigiKey Part Number | 1195-09930010126-ND |
Manufacturer | |
Manufacturer Product Number | 09930010126 |
Description | HAN S SCREW MOUNT HOUSING, RED, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Bolt and Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09930010126 Models |
Category | Current Rating (Amps) 200A |
Manufacturer HARTING | Contact Type Han® S |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Base | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Base Product Number |
Voltage Rating 1500V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.25000 | ¥108.25 |









