Male Insert with Base Red 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010122

DigiKey Part Number
1195-09930010122-ND
Manufacturer
Manufacturer Product Number
09930010122
Description
HAN S SCREW MOUNT HOUSING, RED,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert with Base Red 1 Position Bolt and Nut
Datasheet
 Datasheet
EDA/CAD Models
09930010122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
HARTING
Contact Type
Han® S
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Red
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert with Base
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut
Base Product Number
Voltage Rating
1500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.35000¥95.35
Manufacturers Standard Package