
09693009006 | |
|---|---|
DigiKey Part Number | 1195-2869-ND |
Manufacturer | |
Manufacturer Product Number | 09693009006 |
Description | CONN D-SUB PLUG 13POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09693009006 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Flange Feature Board Side (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥133.87120 | ¥3,346.78 |





