09691817823 | |
---|---|
DigiKey Part Number | 09691817823-ND |
Manufacturer | |
Manufacturer Product Number | 09691817823 |
Description | D SUB MIXED FE 40A_SHORT_PL3 SOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817823 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.35900 | ¥523.59 |
25 | ¥49.46280 | ¥1,236.57 |
50 | ¥48.25620 | ¥2,412.81 |
100 | ¥45.84350 | ¥4,584.35 |
300 | ¥41.01773 | ¥12,305.32 |
500 | ¥38.60494 | ¥19,302.47 |
1,000 | ¥33.77933 | ¥33,779.33 |
2,500 | ¥32.09037 | ¥80,225.93 |