09675099675 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥132.57438
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09675099675

DigiKey Part Number
09675099675-ND
Manufacturer
Manufacturer Product Number
09675099675
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09675099675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Tin Plated
Mfr
Contact Finish
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-25°C ~ 70°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDBE09PE860Amphenol CS (Commercial Products)0MDBE09PE860-ND¥132.57438Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥259.03820¥12,951.91
Manufacturers Standard Package