09670150434 | ||
---|---|---|
DigiKey Part Number | 1195-2664-ND | |
Manufacturer | ||
Manufacturer Product Number | 09670150434 | |
Description | CONN BACKSHELL 15P 90/180DEG BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Hinged Backshell Connector Black 45°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09670150434 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.55000 | ¥48.55 |
10 | ¥43.89500 | ¥438.95 |
30 | ¥41.46800 | ¥1,244.04 |
50 | ¥40.45660 | ¥2,022.83 |
100 | ¥38.43380 | ¥3,843.38 |
250 | ¥34.38812 | ¥8,597.03 |
500 | ¥32.36528 | ¥16,182.64 |
1,000 | ¥28.31962 | ¥28,319.62 |
2,500 | ¥27.78612 | ¥69,465.30 |