
09670095664 | |
|---|---|
DigiKey Part Number | 1195-5092-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09670095664 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 7 | A144695-ND | ¥66.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥56.69900 | ¥566.99 |
| 25 | ¥53.14280 | ¥1,328.57 |
| 50 | ¥50.60420 | ¥2,530.21 |
| 100 | ¥48.18930 | ¥4,818.93 |
| 250 | ¥45.17304 | ¥11,293.26 |
| 500 | ¥43.01820 | ¥21,509.10 |
| 1,000 | ¥40.96725 | ¥40,967.25 |














