
09670095663 | |
|---|---|
DigiKey Part Number | 09670095663-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09670095663 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | ¥376.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.18000 | ¥64.18 |
| 10 | ¥54.54900 | ¥545.49 |
| 25 | ¥51.13160 | ¥1,278.29 |
| 50 | ¥48.68880 | ¥2,434.44 |
| 100 | ¥46.36490 | ¥4,636.49 |
| 250 | ¥43.46280 | ¥10,865.70 |
| 500 | ¥41.39000 | ¥20,695.00 |
| 1,000 | ¥39.41621 | ¥39,416.21 |














