09670090335 | |
---|---|
DigiKey Part Number | 1195-2623-ND |
Manufacturer | |
Manufacturer Product Number | 09670090335 |
Description | CONN BACKSHELL 9POS 45DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670090335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.47000 | ¥104.47 |
10 | ¥92.57500 | ¥925.75 |
30 | ¥89.01667 | ¥2,670.50 |
50 | ¥85.45740 | ¥4,272.87 |
100 | ¥80.70920 | ¥8,070.92 |
250 | ¥73.58772 | ¥18,396.93 |
500 | ¥68.84020 | ¥34,420.10 |
1,000 | ¥63.14313 | ¥63,143.13 |