
09651627811 | |
|---|---|
DigiKey Part Number | 1195-2482-ND |
Manufacturer | |
Manufacturer Product Number | 09651627811 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651627811 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | ¥376.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.79000 | ¥37.79 |
| 10 | ¥32.12100 | ¥321.21 |
| 25 | ¥30.10960 | ¥752.74 |
| 50 | ¥28.67200 | ¥1,433.60 |
| 100 | ¥27.30260 | ¥2,730.26 |
| 300 | ¥25.26593 | ¥7,579.78 |
| 500 | ¥24.37184 | ¥12,185.92 |
| 1,000 | ¥23.20925 | ¥23,209.25 |
| 2,500 | ¥21.75770 | ¥54,394.25 |




















