09574070001000 | ||
---|---|---|
DigiKey Part Number | 1195-3724-ND | |
Manufacturer | ||
Manufacturer Product Number | 09574070001000 | |
Description | CONN FIBER LC PLUG 4-PLEX | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC 4-Plex | |
Datasheet | Datasheet | |
EDA/CAD Models | 09574070001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.27000 | ¥722.27 |
10 | ¥662.77100 | ¥6,627.71 |
25 | ¥637.28440 | ¥15,932.11 |
50 | ¥616.04180 | ¥30,802.09 |
100 | ¥582.05230 | ¥58,205.23 |