
09565527612 | |
|---|---|
DigiKey Part Number | 1195-4917-ND |
Manufacturer | |
Manufacturer Product Number | 09565527612 |
Description | CONN D-SUB HD RCPT 78P R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565527612 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.34000 | ¥206.34 |
| 10 | ¥175.33200 | ¥1,753.32 |
| 25 | ¥164.35800 | ¥4,108.95 |
| 50 | ¥156.51460 | ¥7,825.73 |
| 100 | ¥149.04770 | ¥14,904.77 |
| 250 | ¥139.72620 | ¥34,931.55 |
| 500 | ¥133.06606 | ¥66,533.03 |











