09551296822741 | |
---|---|
DigiKey Part Number | 1195-09551296822741TR-ND - Tape & Reel (TR) 1195-09551296822741CT-ND - Cut Tape (CT) 1195-09551296822741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551296822741 |
Description | D-SUB SMT 9PIN STRAIGHT MALE, 4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551296822741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.37300 | ¥453.73 |
25 | ¥42.86280 | ¥1,071.57 |
50 | ¥41.81840 | ¥2,090.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥39.72736 | ¥5,561.83 |
280 | ¥35.54589 | ¥9,952.85 |
700 | ¥33.45484 | ¥23,418.39 |
980 | ¥31.36390 | ¥30,736.62 |
1,400 | ¥29.27301 | ¥40,982.21 |