09458510002 | ||
---|---|---|
DigiKey Part Number | 1195-09458510002-ND | |
Manufacturer | ||
Manufacturer Product Number | 09458510002 | |
Description | RJ INDUSTRIAL DIN RAIL OUTLET FO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector DIN Rail Adapter Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 09458510002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Color | Gray | |
Size / Dimension | 66.00mm H x 70.00mm W | |
Material | Polyamide (PA66), Nylon 6/6 | |
For Use With/Related Products | Keystone Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.91000 | ¥165.91 |