09458151100 | ||
---|---|---|
DigiKey Part Number | 1195-3560-ND | |
Manufacturer | ||
Manufacturer Product Number | 09458151100 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09458151100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Outlet Box | |
Orientation | 90° Angle (Right) | |
Termination | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Latch Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum Die Cast | |
Operating Temperature | -40°C ~ 70°C |