Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005067 | |
|---|---|
DigiKey Part Number | 09457005067-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09457005067 |
Description | CBL ASY CIRC 4P M TO RJ45 13.12' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005067 Models |
Category | Length 13.12' (4.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457005167 | HARTING | 0 | 1195-09457005167-ND | ¥712.15600 | Parametric Equivalent |
| 1044470040 | Weidmüller | 0 | 281-1044470040-ND | ¥808.78000 | Parametric Equivalent |
| 1102200040 | Weidmüller | 0 | 281-1102200040-ND | ¥739.49000 | Parametric Equivalent |
| 1201080217 | Molex | 0 | 900-1201080217-ND | ¥1,653.87000 | Parametric Equivalent |
| 1201080289 | Molex | 0 | 1201080289-ND | ¥757.40083 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥735.61600 | ¥7,356.16 |




















