Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 13.12' (4.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080217 | Molex | 0 | 900-1201080217-ND | ¥1,653.87000 | Parametric Equivalent |
| 1201080289 | Molex | 0 | 1201080289-ND | ¥757.40083 | Parametric Equivalent |
| 1201088332 | Molex | 0 | 900-1201088332-ND | ¥666.58917 | Parametric Equivalent |
| 09457005067 | HARTING | 0 | 09457005067-ND | ¥735.61600 | Parametric Equivalent |
| 09457005167 | HARTING | 0 | 1195-09457005167-ND | ¥712.15600 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥1,003.56917 | ¥12,042.83 |








