



1590PFL | |
|---|---|
DigiKey Part Number | HM3641-ND |
Manufacturer | |
Manufacturer Product Number | 1590PFL |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590PFL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Shipping Info Shipped from DigiKey |
Height 1.988" (50.50mm) | Weight 0.766 lb (347.45 g) |
Area (L x W) 19.7in² (127cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.23000 | ¥162.23 |
| 5 | ¥136.46600 | ¥682.33 |
| 10 | ¥126.79200 | ¥1,267.92 |
| 25 | ¥115.11920 | ¥2,877.98 |
| 50 | ¥107.05180 | ¥5,352.59 |
| 100 | ¥99.58530 | ¥9,958.53 |
| 250 | ¥94.38956 | ¥23,597.39 |









