09457005025 | ||
---|---|---|
DigiKey Part Number | 1195-2222-ND | |
Manufacturer | ||
Manufacturer Product Number | 09457005025 | |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 09457005025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.70000 | ¥753.70 |
10 | ¥691.60500 | ¥6,916.05 |
30 | ¥665.00367 | ¥19,950.11 |
50 | ¥642.83780 | ¥32,141.89 |
100 | ¥607.37100 | ¥60,737.10 |